+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of tools set | screwdriver bits | |
Kind of bit | hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection | |
Kind of holder | C6,3mm | |
Bit size | PH0, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm, HEX 10mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, 3x0.5mm, PH4, PZ4, 4x0.6mm, 5.5x0.8mm, 5.5x1mm, 6.5x1.2mm, T15H, T20H, T25H, T27H, T30H, T40H | |
Kit contents | universal magnetic holder | |
Holder socket size - inch | 1/4" | |
Quantity in set/package | 30pcs. |