+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

860PE/A10

Tools set: screwdriver bits; hex key; Holder: C6,3mm; 1/4"; 10pcs.

Manufacturer: BETA

Manufacturer part number:
860PE/A10
TME Symbol:
BE860PE/A10

Specification

Manufacturer
BETA
Type of tools set
screwdriver bits
Kind of bit
hex key
Kind of holder
C6,3mm
Bit size
HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm
Kit contents
universal magnetic holder
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight124.57 g
EAN code8014230663814
See other products in this category: Screwdriver Bits Sets BETA
*
860PE/A10
Product withdrawn from the offer
Use the specification table below to search for similar products