+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861LP/0.6X4.0

Screwdriver bit; slot; 4x0.6mm; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861LP/0.6X4.0
TME Symbol:
BE861LP/0.6X4.0

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
4x0.6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.475 g
EAN code8014230794266
See other products in this category: Screwdriver Bits BETA,
*
861LP/0.6X4.0
8 in TME stock
Net price for quantities from 2 pcs - 1.02 USDGross price for quantities from 2 pcs - 1.02 USD
Net price for quantities from 4 pcs - 0.99 USDGross price for quantities from 4 pcs - 0.99 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 10 pcs