+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861LP/1.2X8.0

Screwdriver bit; slot; 8x1.2mm; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861LP/1.2X8.0
TME Symbol:
BE861LP/1.2X8.0

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
8x1.2mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight6.2 g
EAN code8014230150024
See other products in this category: Screwdriver Bits BETA,
*
861LP/1.2X8.0
1 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 3 pcs - 1.90 USDGross price for quantities from 3 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs