+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861PZ/1

Screwdriver bit: Pozidriv®; PZ1; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PZ/1
TME Symbol:
BE861PZ/1

Specification

Manufacturer
BETA
Type of screwdriver bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.62 g
EAN code8014230150390
See other products in this category: Screwdriver Bits BETA,
*
861PZ/1
26 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.93 USDGross price for quantities from 2 pcs - 0.93 USD
Net price for quantities from 4 pcs - 0.89 USDGross price for quantities from 4 pcs - 0.89 USD
Packaging method by the manufacturer:
Blister = 10 pcs