+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861SP/12

Screwdriver bit: spanner; SP12; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861SP/12
TME Symbol:
BE861SP/12

Specification

Manufacturer
BETA
Type of screwdriver bit
spanner
Bit size
SP12
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.33 g
EAN code8014230174891
See other products in this category: Screwdriver Bits BETA,
*
861SP/12
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.31 USD
Packaging method by the manufacturer:
Blister = 10 pcs