+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861TQS/1

Screwdriver bit; Torq-Set®; TS1; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861TQS/1
TME Symbol:
BE861TQS/1

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torq-Set®
Bit size
TS1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.84 g
EAN code8014230174778
See other products in this category: Screwdriver Bits BETA,
*
861TQS/1
6 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.36 USDGross price for quantities from 3 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts