+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861TQS/10

Screwdriver bit; Torq-Set®; TS10; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861TQS/10
TME Symbol:
BE861TQS/10

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torq-Set®
Bit size
TS10
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.4 g
EAN code8014230174846
See other products in this category: Screwdriver Bits BETA,
*
861TQS/10
14 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.72 USDGross price for quantities from 3 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)