+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861XZN/5

Screwdriver bit; spline (12-angles); XZN M5; 1/4"

Manufacturer: BETA

Manufacturer part number:
861XZN/5
TME Symbol:
BE861XZN/5

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M5
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.17 g
EAN code8014230794358
See other products in this category: Screwdriver Bits BETA,
*
861XZN/5
7 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 3 pcs - 0.54 USDGross price for quantities from 3 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts