+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

861XZN/8

Screwdriver bit: spline (12-angles); XZN M8; 1/4"


Manufacturer: BETA

Manufacturer part number:
861XZN/8
TME Symbol:
BE861XZN/8

Specification

Manufacturer
BETA
Type of screwdriver bit
spline (12-angles)
Bit size
XZN M8
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight7.19 g
EAN code8014230794372
See other products in this category: Screwdriver Bits BETA,
*
861XZN/8
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 3 pcs - 0.81 USDGross price for quantities from 3 pcs - 0.81 USD
Packaging method by the manufacturer:Blister = 10 pcs