+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

862LP/0.5X3.0

Screwdriver bit: slot; 3x0.5mm; 1/4"; Overall len: 50mm


Manufacturer: BETA

Manufacturer part number:
862LP/0.5X3.0
TME Symbol:
BE862LP/0.5X3.0

Specification

Manufacturer
BETA
Type of screwdriver bit
slot
Bit size
3x0.5mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight7.39 g
EAN code8014230030982
See other products in this category: Screwdriver Bits BETA,
*
862LP/0.5X3.0
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 3 pcs - 2.66 USDGross price for quantities from 3 pcs - 2.66 USD
Packaging method by the manufacturer:Blister = 5 pcs