+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

862PH-XL/1

Screwdriver bit: Phillips; PH1; 1/4"; Overall len: 100mm


Manufacturer: BETA

Manufacturer part number:
862PH-XL/1
TME Symbol:
BE862PH-XL/1

Specification

Manufacturer
BETA
Type of screwdriver bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
100mm
Gross weight23.76 g
EAN code8014230883915
See other products in this category: Screwdriver Bits BETA,
*
862PH-XL/1
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 3 pcs - 4.90 USDGross price for quantities from 3 pcs - 4.90 USD
Packaging method by the manufacturer:Bag = 5 pcs