+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of tool | screwdriver bit | |
Kind of bit | spline (12-angles) | |
Bit size | XZN M10 | |
Holder socket size - mm | 10mm | |
Kind of holder | C6,3mm | |
Overall length | 30mm |