+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

867XZN/12

Screwdriver bit; spline (12-angles); XZN M12; Socket size: 10mm

Manufacturer: BETA

Manufacturer part number:
867XZN/12
TME Symbol:
BE867XZN/12

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M12
Holder socket size - mm
10mm
Kind of holder
C6,3mm
Overall length
30mm
Gross weight21.4 g
EAN code8014230375243
See other products in this category: Screwdriver Bits BETA,
*
867XZN/12
3 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 3 pcs - 2.14 USDGross price for quantities from 3 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs