+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000890111

Wrench: ring; insulated,single sided; 11mm

Manufacturer: BETA

Manufacturer part number:
000890111
TME Symbol:
BE89MQ/11

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
insulated, single sided
Spanner size
11mm
Conform to the norm
EN 60900 VDE
Gross weight109 g
EAN code8014230102740
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000890111
1 in TME stock
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 3 pcs - 25.84 USDGross price for quantities from 3 pcs - 25.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts