+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000890116

Wrench: ring; insulated,single sided; 16mm

Manufacturer: BETA

Manufacturer part number:
000890116
TME Symbol:
BE89MQ/16

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
insulated, single sided
Spanner size
16mm
Conform to the norm
EN 60900 VDE
Gross weight200.2 g
EAN code8014230954028
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000890116
1 in TME stock
Net price for quantities from 1 pcs - 35.69 USDGross price for quantities from 1 pcs - 35.69 USD
Net price for quantities from 3 pcs - 34.86 USDGross price for quantities from 3 pcs - 34.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts