+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000890127

Wrench: ring; insulated,single sided; 27mm

Manufacturer: BETA

Manufacturer part number:
000890127
TME Symbol:
BE89MQ/27

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
insulated, single sided
Spanner size
27mm
Conform to the norm
EN 60900 VDE
Gross weight437 g
EAN code8014230954059
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000890127
0 in TME stock
Net price for quantities from 1 pcs - 67.90 USDGross price for quantities from 1 pcs - 67.90 USD
Net price for quantities from 3 pcs - 65.47 USDGross price for quantities from 3 pcs - 65.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.