+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

900/C39N

Wrench-set; 6-angles,socket spanner; 1/4"; 39pcs.


Manufacturer: BETA

Manufacturer part number:
900/C39N
TME Symbol:
BE900/C39N

Specification

Manufacturer
BETA
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm
Holder socket size - inch
1/4"
Quantity in set/package
39pcs.
Kit contents
  • 1/4" articulated drive
  • 6-angles sockets 1/4"
  • adapter
  • rattle
  • screwdriver bits
Gross weight840.1 g
See other products in this category: Wrenches Sets BETA,
*
900/C39N
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 145.37 USDGross price for quantities from 1 set - 145.37 USD
Net price for quantities from 3 set - 140.18 USDGross price for quantities from 3 set - 140.18 USD