+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009004880

Wrench: rattle; for working at height; 125mm; 1/4"

Manufacturer: BETA

Manufacturer part number:
009004880
TME Symbol:
BE900E-HS/55

Specification

Manufacturer
BETA
Type of wrench
rattle
Version
for working at height
Conform to the norm
DIN 3122 ISO 3315
Length
125mm
Holder socket size - inch
1/4"
Gross weight125.34 g
EAN code8014230859903
See other products in this category: Tools and Acc. for Working at Height BETA,
*
009004880
1 in TME stock
Net price for quantities from 1 pcs - 42.80 USDGross price for quantities from 1 pcs - 42.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts