+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE900HS/55

Wrench: rattle; Features: two-component handle; 127mm; 1/4"

NEW

Manufacturer: BETA

Manufacturer part number:
BE900HS/55
TME Symbol:
BE900HS/55

Specification

Manufacturer
BETA
Type of wrench
rattle
Key features
two-component handle
Length
127mm
Holder socket size - inch
1/4"
Number of teeth
48
Gross weight92 g
EAN code8054809578903
See other products in this category: Tools and Acc. for Working at Height BETA,
*
BE900HS/55
0 in TME stock
Net price for quantities from 1 pcs - 44.13 USDGross price for quantities from 1 pcs - 44.13 USD
Net price for quantities from 3 pcs - 42.55 USDGross price for quantities from 3 pcs - 42.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.