+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE90/14X15

Wrench: ring; double-sided,bent; 14mm,15mm; Overall len: 230mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/14X15
TME Symbol:
BE90/14X15

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
230mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 14mm
  • 15mm
Gross weight138.6 g
EAN code8014230023779
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/14X15
0 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 3 pcs - 10.74 USDGross price for quantities from 3 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)