+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE90/17X19

Wrench: ring; double-sided,bent; 17mm,19mm; Overall len: 265mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/17X19
TME Symbol:
BE90/17X19

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
265mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 17mm
  • 19mm
Gross weight224.2 g
EAN code8014230023809
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/17X19
0 in TME stock
Net price for quantities from 1 pcs - 16.34 USDGross price for quantities from 1 pcs - 16.34 USD
Net price for quantities from 3 pcs - 15.75 USDGross price for quantities from 3 pcs - 15.75 USD
No. of pieces (Multiplicity: 1)