+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE90/24X26

Wrench: ring; double-sided,bent; 24mm,26mm; Overall len: 325mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/24X26
TME Symbol:
BE90/24X26

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
325mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 24mm
  • 26mm
Gross weight416.5 g
EAN code8014230023861
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/24X26
0 in TME stock
Net price for quantities from 1 pcs - 21.83 USDGross price for quantities from 1 pcs - 21.83 USD
Net price for quantities from 3 pcs - 21.05 USDGross price for quantities from 3 pcs - 21.05 USD
No. of pieces (Multiplicity: 1)