+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE90AS/5/8X11/16

Wrench: ring; double-sided,bent; 5/8",11/16"; Overall len: 250mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE90AS/5/8X11/16
TME Symbol:
BE90AS/5/8X11/16

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
250mm
Manufacturer series
90
Key features
offset
Spanner size - inch
  • 5/8"
  • 11/16"
Gross weight180 g
EAN code8014230024165
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90AS/5/8X11/16
0 in TME stock
Net price for quantities from 1 pcs - 14.69 USDGross price for quantities from 1 pcs - 14.69 USD
Net price for quantities from 3 pcs - 14.17 USDGross price for quantities from 3 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.