+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009104880

Wrench: rattle; for working at height; 200mm; 3/8"

Manufacturer: BETA

Manufacturer part number:
009104880
TME Symbol:
BE910E-HS/55

Specification

Manufacturer
BETA
Type of wrench
rattle
Version
for working at height
Conform to the norm
DIN 3122 ISO 3315
Length
0.2m
Holder socket size - inch
3/8"
Gross weight278.22 g
EAN code8014230859910
See other products in this category: Tools and Acc. for Working at Height BETA,
*
009104880
1 in TME stock
Net price for quantities from 1 pcs - 35.99 USDGross price for quantities from 1 pcs - 35.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts