+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of screwdriver | standard | |
Kind of screwdriver | with flexible shaft | |
Kind of bit | 6-angles socket | |
Socket size | HEX 5.5mm | |
Blade length | 150mm | |
Overall length | 265mm |