+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009430243

Screwdriver: insulated; 6-angles socket; HEX 13mm


Manufacturer: BETA

Manufacturer part number:
009430243
TME Symbol:
BE943MQ/13

Specification

Manufacturer
BETA
Type of screwdriver
insulated
Kind of bit
6-angles socket
Socket size
HEX 13mm
Blade length
125mm
Overall length
252mm
Conform to the norm
EN 60900 VDE
Gross weight189.39 g
EAN code8014230645667
See other products in this category: Insulated Screwdrivers BETA,
*
009430243
1 in TME stock
Net price for quantities from 1 pcs - 19.56 USDGross price for quantities from 1 pcs - 19.56 USD
Net price for quantities from 3 pcs - 18.86 USDGross price for quantities from 3 pcs - 18.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.