+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009430250

Screwdriver: insulated-set; insulated; 6-angles socket; 6pcs.


Manufacturer: BETA

Manufacturer part number:
009430250
TME Symbol:
BE943MQ/S6

Specification

Manufacturer
BETA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
6-angles socket
Socket size
HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 13mm
Conform to the norm
EN 60900 VDE
Quantity in set/package
6pcs.
Gross weight946 g
EAN code8014230645674
See other products in this category: Screwdrivers Sets BETA,
*
009430250
0 in TME stock
Net price for quantities from 1 set - 104.37 USDGross price for quantities from 1 set - 104.37 USD
Net price for quantities from 3 set - 100.64 USDGross price for quantities from 3 set - 100.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.