+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

944BX/5

Screwdriver: standard; 6-angles socket; HEX 5mm

Manufacturer: BETA

Manufacturer part number:
944BX/5
TME Symbol:
BE944BX/5

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 5mm
Blade length
125mm
Overall length
245mm
Gross weight110.6 g
EAN code8014230646886
See other products in this category: Standard Screwdrivers BETA
*
944BX/5
Product withdrawn from the offer
Use the specification table below to search for similar products