+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

944BX/6

Screwdriver: standard; 6-angles socket; HEX 6mm

Manufacturer: BETA

Manufacturer part number:
944BX/6
TME Symbol:
BE944BX/6

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 6mm
Blade length
125mm
Overall length
245mm
Gross weight123.6 g
EAN code8014230646909
See other products in this category: Standard Screwdrivers BETA
*
944BX/6
Product withdrawn from the offer
Use the specification table below to search for similar products