+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

951/3.5

Wrench: hex key; HEX 3.5mm; Overall len: 175mm; Kind of handle: T


Manufacturer: BETA

Manufacturer part number:
951/3.5
TME Symbol:
BE951/3.5

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 3.5mm
Overall length
175mm
Kind of handle
T
Gross weight46.27 g
EAN code8014230038353
See other products in this category: Hex and Torx keys BETA,
*
951/3.5
1 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 15.53 USD
Net price for quantities from 3 pcs - 14.98 USDGross price for quantities from 3 pcs - 14.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.