+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

951/4.5

Wrench: hex key; HEX 4.5mm; Overall len: 195mm; Kind of handle: T


Manufacturer: BETA

Manufacturer part number:
951/4.5
TME Symbol:
BE951/4.5

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 4.5mm
Overall length
195mm
Kind of handle
T
Gross weight75.49 g
EAN code8014230038377
See other products in this category: Hex and Torx keys BETA,
*
951/4.5
1 in TME stock
Net price for quantities from 1 pcs - 16.87 USDGross price for quantities from 1 pcs - 16.87 USD
Net price for quantities from 3 pcs - 16.63 USDGross price for quantities from 3 pcs - 16.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.