+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

951/5

Wrench: hex key; HEX 5mm; Overall len: 195mm; Kind of handle: T


Manufacturer: BETA

Manufacturer part number:
951/5
TME Symbol:
BE951/5

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 5mm
Overall length
195mm
Kind of handle
T
Gross weight75.84 g
EAN code8014230038384
See other products in this category: Hex and Torx keys BETA,
*
951/5
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.17 USDGross price for quantities from 1 pcs - 16.17 USD
Net price for quantities from 3 pcs - 15.59 USDGross price for quantities from 3 pcs - 15.59 USD
Packaging method by the manufacturer:Cardboard = 5 pcs