+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE96AS/1/16

Wrench: hex key; HEX 1/16"; Overall len: 46mm; Plating: oxidized

NEW

Manufacturer: BETA

Manufacturer part number:
BE96AS/1/16
TME Symbol:
BE96AS/1/16

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size - inch
HEX 1/16"
Overall length
46mm
Plating material
oxidized
Gross weight1.1 g
EAN code8014230025506
See other products in this category: Hex and Torx keys BETA,
*
BE96AS/1/16
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 3 pcs - 0.74 USDGross price for quantities from 3 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.