+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE96AS/3/8

Wrench: hex key; HEX 3/8"; Overall len: 117mm; Plating: oxidized

NEW

Manufacturer: BETA

Manufacturer part number:
BE96AS/3/8
TME Symbol:
BE96AS/3/8

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size - inch
HEX 3/8"
Overall length
117mm
Plating material
oxidized
Gross weight93 g
EAN code8014230025599
See other products in this category: Hex and Torx keys BETA,
*
BE96AS/3/8
0 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 3 pcs - 2.98 USDGross price for quantities from 3 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.