+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE96AS/5/64

Wrench: hex key; HEX 5/64"; Overall len: 50mm; Plating: oxidized

NEW

Manufacturer: BETA

Manufacturer part number:
BE96AS/5/64
TME Symbol:
BE96AS/5/64

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size - inch
HEX 5/64"
Overall length
50mm
Plating material
oxidized
Gross weight1.7 g
EAN code8014230025513
See other products in this category: Hex and Torx keys BETA,
*
BE96AS/5/64
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 3 pcs - 0.93 USDGross price for quantities from 3 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.