+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000960430

Wrench: hex key; HEX 3mm; L: 64mm

Manufacturer: BETA

Manufacturer part number:
000960430
TME Symbol:
BE96N/3

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 3mm
Length
64mm
Key features
blackened keys
Gross weight4.645 g
EAN code8014230025285
See other products in this category: Hex and Torx keys BETA
*
000960430
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 20 pcs