+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000960450

Wrench: hex key; HEX 5mm; L: 83mm

Manufacturer: BETA

Manufacturer part number:
000960450
TME Symbol:
BE96N/5

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 5mm
Length
83mm
Key features
blackened keys
Gross weight17.38 g
EAN code8014230025322
See other products in this category: Hex and Torx keys BETA,
*
000960450
19 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs