+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000960460

Wrench: hex key; HEX 6mm; L: 94mm


Manufacturer: BETA

Manufacturer part number:
000960460
TME Symbol:
BE96N/6

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 6mm
Length
94mm
Key features
blackened keys
Gross weight29.03 g
EAN code8014230025339
See other products in this category: Hex and Torx keys BETA,
*
000960460
5 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 3 pcs - 0.83 USDGross price for quantities from 3 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs