+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000960938

Wrench: hex key; HEX 4mm; L: 179mm; Kind of handle: T


Manufacturer: BETA

Manufacturer part number:
000960938
TME Symbol:
BE96T/4

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 4mm
Length
179mm
Kind of handle
T
Gross weight42.51 g
EAN code8014230025858
See other products in this category: Hex and Torx keys BETA,
*
000960938
27 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 3 pcs - 8.28 USDGross price for quantities from 3 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs