+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000960940

Wrench: hex key; HEX 5mm; L: 200mm; Kind of handle: T


Manufacturer: BETA

Manufacturer part number:
000960940
TME Symbol:
BE96T/5

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 5mm
Length
0.2m
Kind of handle
T
Gross weight70.2 g
EAN code8014230025872
See other products in this category: Hex and Torx keys BETA,
*
000960940
5 in TME stock
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 3 pcs - 8.54 USDGross price for quantities from 3 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs