+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE96TBP/3

Wrench: hex key; spherical; HEX 3mm; Overall len: 153mm


Manufacturer: BETA

Manufacturer part number:
BE96TBP/3
TME Symbol:
BE96TBP/3

Specification

Manufacturer
BETA
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 3mm
Overall length
153mm
Kind of handle
T
Gross weight21.35 g
EAN code8014230516707
See other products in this category: Hex and Torx keys BETA,
*
BE96TBP/3
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 3 pcs - 9.36 USDGross price for quantities from 3 pcs - 9.36 USD
Packaging method by the manufacturer:Cardboard = 3 pcs