+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96THS/8

Wrench; hex key; HEX 8mm; Kind of handle: T; Overall len: 255mm


Manufacturer: BETA

Manufacturer part number:
96THS/8
TME Symbol:
BE96THS/8

Specification

Manufacturer
BETA
Type of tool
wrench
Kind of wrench
hex key
Spanner size
HEX 8mm
Kind of handle
T
Version
for working at height
Overall length
255mm
Gross weight240.1 g
EAN code8014230859491
See other products in this category: Tools and Acc. for Working at Height BETA,
*
96THS/8
1 in TME stock
Net price for quantities from 1 pcs - 26.70 USDGross price for quantities from 1 pcs - 26.70 USD
Net price for quantities from 3 pcs - 25.75 USDGross price for quantities from 3 pcs - 25.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts