+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009900001

Tweezers; 130mm; universal; Type of tweezers: straight


Manufacturer: BETA

Manufacturer part number:
009900001
TME Symbol:
BE990

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
130mm
Tools application
universal
Type of tweezers
straight
Gross weight14.95 g
EAN code8014230039091
See other products in this category: Universal Tweezers BETA,
*
009900001
7 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 3 pcs - 8.69 USDGross price for quantities from 3 pcs - 8.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs