+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009930030

Tweezers; 160mm; universal; Blades: curved


Manufacturer: BETA

Manufacturer part number:
009930030
TME Symbol:
BE993G

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
160mm
Tools application
universal
Blade shape
curved
Gross weight23.63 g
EAN code8014230087627
See other products in this category: Precision Tweezers BETA,
*
009930030
5 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 3 pcs - 11.85 USDGross price for quantities from 3 pcs - 11.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs