+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009930010

Tweezers; 150mm; Blades: curved; Blade tip shape: flat; universal

Manufacturer: BETA

Manufacturer part number:
009930010
TME Symbol:
BE993PL

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
150mm
Blade shape
curved
Blade tip shape
flat
Tools application
universal
Gross weight27.23 g
EAN code8014230039138
See other products in this category: Universal Tweezers BETA,
*
009930010
20 in TME stock
Net price for quantities from 1 pcs - 13.59 USDGross price for quantities from 1 pcs - 13.59 USD
Net price for quantities from 3 pcs - 13.10 USDGross price for quantities from 3 pcs - 13.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs