+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009940040

Tweezers; Blade tip shape: flat; Tweezers len: 145mm; universal


Manufacturer: BETA

Manufacturer part number:
009940040
TME Symbol:
BE994MQ

Specification

Manufacturer
BETA
Type of tool
tweezers
Blade tip shape
flat
Tweezers length
145mm
Tools application
universal
Version
insulated
Type of tweezers
straight
Gross weight48.7 g
EAN code8014230103112
See other products in this category: ESD Tweezers BETA,
*
009940040
1 in TME stock
Net price for quantities from 1 pcs - 34.83 USDGross price for quantities from 1 pcs - 34.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.