+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009940020

Tweezers; 150mm; Blade tip shape: flat; universal


Manufacturer: BETA

Manufacturer part number:
009940020
TME Symbol:
BE994TF

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
150mm
Blade tip shape
flat
Tools application
universal
Type of tweezers
straight
Gross weight33.54 g
EAN code8014230050362
See other products in this category: Universal Tweezers BETA,
*
009940020
2 in TME stock
Net price for quantities from 1 pcs - 16.38 USDGross price for quantities from 1 pcs - 16.38 USD
Net price for quantities from 3 pcs - 15.80 USDGross price for quantities from 3 pcs - 15.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs