+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009990011

Tweezers; 115mm; universal; Type of tweezers: straight


Manufacturer: BETA

Manufacturer part number:
009990011
TME Symbol:
BE999

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
115mm
Tools application
universal
Type of tweezers
straight
Gross weight15.93 g
EAN code8014230087665
See other products in this category: Universal Tweezers BETA,
*
009990011
2 in TME stock
Net price for quantities from 1 pcs - 14.92 USDGross price for quantities from 1 pcs - 14.92 USD
Net price for quantities from 3 pcs - 14.39 USDGross price for quantities from 3 pcs - 14.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs