+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009990017

Tweezers; 120mm; universal; Blade tip shape: sharp


Manufacturer: BETA

Manufacturer part number:
009990017
TME Symbol:
BE999B

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
120mm
Tools application
universal
Blade tip shape
sharp
Material
stainless steel
Type of tweezers
straight
Gross weight18.92 g
EAN code8014230087696
See other products in this category: Precision Tweezers BETA,
*
009990017
20 in TME stock
Net price for quantities from 1 pcs - 13.25 USDGross price for quantities from 1 pcs - 13.25 USD
Net price for quantities from 3 pcs - 12.78 USDGross price for quantities from 3 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs